09678379615

Heilind Number:HRT09678379615
Manufacturer:HARTING
Manufacturer Number:09678379615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-Sub, IP67, Male connector, With front metal mounting plate; Solder cup termination; Rated current: 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09678379615
Gender:Male
Housing Material:Brass, Plastic
Number of Contacts:37
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Contact Resistance:10 mΩ
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:1.2 kV
D-Sub Shell Size:S4
SKU:HRT09678379615

Detailed Description

Enhance your connectivity with this rugged D-Sub male connector featuring an IP67 rating for reliable performance in harsh environments. Equipped with a front metal mounting plate, it ensures secure installation. The solder cup termination method offers a robust connection, ideal for industrial applications. With a rated current of 5A, this connector guarantees efficient power transmission. Perfect for demanding settings, it combines durability and functionality for seamless operation. Upgrade your setup with this high-quality D-Sub connector.