| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09691817420 |
| SKU: | HRT09691817420 |
09691817420
Specifications
Detailed Description
Enhance your electrical connections with this D-Sub contact, designed for optimal performance. Its straight, turned design ensures a secure fit, while its copper alloy construction guarantees durability. With an operating current of ≤10A, it's suitable for a range of applications. RoHS compliant and measuring 0.2 inches, this contact meets stringent environmental standards. Upgrade your setup with this reliable and efficient component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006222 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09300160441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |