| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09692117072 |
| SKU: | HRT09692117072 |
09692117072
| Heilind Number: | HRT09692117072 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09692117072 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Mixed, Male connector; Solder cup termination; Rated current: 5A; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Green
More >>Specifications
Detailed Description
This D-Sub Mixed Male connector features a solder cup termination for easy installation. It is designed with a rated current of 5A, making it suitable for various applications. Constructed with thermoplastic resin that is glass-fibre filled, along with steel components that are tin plated, this connector ensures durability and reliable performance. The green color adds a visual distinction, while its RoHS compliance guarantees environmental responsibility. Perfect for use in electronic assemblies, telecommunications, and other industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09692817821 | D-Sub, Electrical contact, Straight, Turned, Short version; Operating current: ≤20A; Copper alloy | ![]() |


