| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09700202817 |
| SKU: | HRT09700202817 |
09700202817
| Heilind Number: | HRT09700202817 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09700202817 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
You need two inserts for a complete assembly!
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09360082732 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |


