09721642903

Heilind Number:HRT09721642903
Manufacturer:HARTING
Manufacturer Number:09721642903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL Q064MS-4 0C1-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09721642903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09721642903

Detailed Description

The DIN-SIGNAL Q064MS-4 0C1-1 connector in Pebble Gray is a reliable and high-performance solution for your board-to-board PCB connections. With a male gender and durable glass-filled plastic housing, this connector offers a secure and stable connection. Featuring 64 contacts in 2 rows with a solder termination method, it ensures efficient signal transmission. The copper alloy contacts with tin over nickel, gold over electroless nickel phosphorus plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for various industrial applications. Certified with UL 94V-0 flammability rating, it meets strict safety standards. Rated for 2A and 1kV, it can handle moderate power and voltage requirements. Designed for 500 mating cycles, it offers long-lasting performance. Perfect for use in hi-rel environments, this connector is a dependable choice for your connectivity needs.