09721646577

Heilind Number:HRT09721646577
Manufacturer:HARTING
Manufacturer Number:09721646577
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09721646577
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09721646577

Detailed Description

Introducing the DIN 41612 Type Q Connector, a male connector essential for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filled housing, this pebble gray connector ensures reliable performance in a variety of applications. Featuring 64 contacts in 2 rows, with a solder termination method and copper alloy contact material plated with tin over nickel, gold over electroless nickel phosphorus over nickel, it guarantees efficient conductivity. With a wide operating temperature range of -55°C to 125°C, and a current rating of 2A and voltage rating of 1kV, it meets the most demanding industrial requirements. With a mating cycle of 400, UL 94V-0 flammability rating, and straight mount angle with a 13mm tail length, this DIN 41612 connector is a versatile and dependable choice for board to board PCB connections.