09721646902

Heilind Number:HRT09721646902
Manufacturer:HARTING
Manufacturer Number:09721646902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09721646902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09721646902

Detailed Description

Introducing the DIN 41612 Type Q Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a rugged housing made of thermoplastic resin with glass-fibre filling, ensuring durability in various applications. With a total of 64 contacts arranged in two rows, it offers ample connectivity options. The termination method is solder, guaranteeing secure and stable connections. Contacts are made of copper alloy with tin plating, providing excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for demanding environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Rated for 400 mating cycles and UL 94V-0 flammability, it meets industry standards for reliability and safety. With a current rating of 2A and voltage rating of 1kV, it ensures efficient power transmission. The DIN 41612 Type Q Connector is part of our extensive range of high-quality board-to-board and PCB connectors, designed for performance and longevity.