09721646907

Heilind Number:HRT09721646907
Manufacturer:HARTING
Manufacturer Number:09721646907
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09721646907
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Wire Wrap
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09721646907

Detailed Description

Introducing the DIN 41612 Type Q Male Connector, a versatile and reliable solution for your connectivity needs. This connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring robust performance in various environments. With 64 contacts arranged in two rows, it offers ample connectivity options for your PCB to cable or cable to cable connections. The wire wrap termination method guarantees secure and efficient installation. Nickel and gold plating over nickel phosphorus ensures excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. This connector, part of the DIN 41612 series, is designed for high-performance Class II standards, with a current rating of 2A and voltage ratings of 1.55kV and 1kV. Trust in the quality and reliability of our products for your connectivity solutions.