09721646974

Heilind Number:HRT09721646974
Manufacturer:HARTING
Manufacturer Number:09721646974
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09721646974
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09721646974

Detailed Description

Introducing the 09721646974, a high-performance DIN 41612 Type Q male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable signal transmission in demanding environments. With a sleek Pebble Gray finish, it not only offers functionality but also adds a touch of sophistication to your assembly. Featuring 64 contacts in 2 rows, it guarantees efficient data transfer. The press-fit and wire wrap termination methods provide versatility in installation. Its copper alloy contacts with nickel and gold plating offer excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 105°C, it is suitable for diverse applications. UL 94V-0 rated for flammability, it prioritizes safety. Whether used in industrial machinery, telecommunications, or aerospace systems, the 09721646974 delivers performance you can rely on.