09721646985

Heilind Number:HRT09721646985
Manufacturer:HARTING
Manufacturer Number:09721646985
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09721646985
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09721646985

Detailed Description

Introducing the 09721646985, a versatile DIN 41612 Type Q male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in a range of environments. Featuring 64 contacts in a 2-row configuration, it supports Press-Fit and Wire Wrap termination methods for easy installation. The copper alloy contacts with nickel and gold plating guarantee excellent conductivity, while the UL 94V-0 flammability rating ensures safety. With a maximum operating temperature of 105°C and a voltage rating of 1 kV, this connector is suitable for various industrial applications. Trust in the 09721646985 for efficient and secure board-to-board connectivity.