09722646801

Heilind Number:HRT09722646801
Manufacturer:HARTING
Manufacturer Number:09722646801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type Q, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09722646801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09722646801

Detailed Description

The 09722646801 is a high-quality DIN 41612 Type Q female connector designed for reliable motherboard to daughtercard and extender card connections. With a durable housing made of glass-filled plastic in a sleek Pebble Gray color, this connector is both visually appealing and long-lasting. Featuring 64 contacts in 2 rows, it ensures secure and efficient data transmission. The solder termination method and copper alloy contacts with tin over nickel plating guarantee strong and stable connections. With a wide operating temperature range from -55°C to 125°C and a maximum voltage rating of 1 kV, it is suitable for a variety of applications. Additionally, its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Perfect for board-to-board PCB connections, this connector is a reliable choice for your electronic projects.