09731066903

Heilind Number:HRT09731066903
Manufacturer:HARTING
Manufacturer Number:09731066903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731066903
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:16
Number of Rows:3
Termination Method:Solder
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731066903

Detailed Description

Introducing the 09731066903, a high-performance DIN 41612 Type M invers Connector designed for male connections in electronic systems. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable and secure contact. Featuring 16 contacts arranged in 3 rows with a pitch of 2.54mm, it is ideal for backplane and PCB applications. With a maximum operating temperature of 125°C and a current rating of 2A, it guarantees efficient performance even in demanding environments. The solder termination method and tail length of 4mm facilitate easy installation. Gold and nickel plating offer enhanced conductivity and corrosion resistance. Compliant with Class II standards, this connector is built to last, with a mating cycle of 400 ensuring long-term reliability. Trusted in various industries, it is the perfect solution for your connectivity needs.