09731246902

Heilind Number:HRT09731246902
Manufacturer:HARTING
Manufacturer Number:09731246902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731246902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731246902

Detailed Description

Introducing the DIN 41612 Type M invers Connector, a high-quality male connector designed for reliable board-to-board PCB connections. Made from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures long-lasting performance in a variety of applications. With 32 contacts arranged in 3 rows, it offers ample connectivity options. Solder termination and copper alloy contacts with tin plating guarantee secure and efficient signal transmission. Operating in temperatures ranging from -55°C to 125°C, it's suitable for use in diverse environments. With a pitch of 2.54mm and straight mount angle, installation is easy and convenient. Certified with UL 94V-0 flammability rating and capable of handling 2A current and 1kV voltage, this DIN connector is a reliable choice for your electronic projects.