09731246903

Heilind Number:HRT09731246903
Manufacturer:HARTING
Manufacturer Number:09731246903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731246903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731246903

Detailed Description

Introducing the DIN 41612 Type M invers Connector, designed for efficient board-to-board PCB connections. This male connector features a durable housing made of glass-filled plastic in Pebble Gray, ensuring reliable performance in various environments. With 32 contacts arranged in three rows and a pitch of 2.54mm, it offers seamless connectivity for your electronic devices. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee secure and low-resistance connections. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV and current rating of 2A, make it suitable for a wide range of applications. With a straight mount angle and a tail length of 4mm, installation is quick and easy. This connector, with a mating cycle of 400 and UL 94V-0 flammability rating, is a reliable solution for your connectivity needs in high-performance systems.