09731426903

Heilind Number:HRT09731426903
Manufacturer:HARTING
Manufacturer Number:09731426903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731426903
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731426903

Detailed Description

Introducing the DIN 41612 Type M invers Male Connector, a high-performance solution for your connectivity needs. Crafted from thermoplastic resin with glass-fibre filling, this connector ensures durability and reliability in even the most demanding environments. With 48 contacts arranged in 3 rows, it offers ample connectivity options. The solder termination method guarantees secure and stable connections. Featuring contact plating of Tin over Nickel, Gold over Electroless Nickel Phosphorus, and Nickel, this connector ensures excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, it is easy to integrate into your existing setup. Whether used in backplane connectors, PCB connectors, or board-to-board connections, the DIN 41612 Type M invers Male Connector delivers exceptional performance.