09731426974

Heilind Number:HRT09731426974
Manufacturer:HARTING
Manufacturer Number:09731426974
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731426974
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731426974

Detailed Description

Introducing the DIN 41612 Type M invers Male Connector, a high-performance solution for your connectivity needs. Constructed with durable thermoplastic resin and glass-fiber filling, this connector ensures reliable operation even in demanding environments. With 48 contacts arranged in 3 rows, it offers ample connectivity options. The Press-Fit and Wire Wrap termination methods make installation a breeze. Featuring nickel and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating temperature ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it is versatile and easy to integrate. RoHS compliant and rated for 1kV voltage, it meets stringent quality standards. Perfect for Backplane Connectors, Board-to-Board PCB connectors, and more, this connector is a reliable choice for your projects.