09731642902

Heilind Number:HRT09731642902
Manufacturer:HARTING
Manufacturer Number:09731642902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731642902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731642902

Detailed Description

Introducing the 09731642902, a robust male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this DIN 41612 Type R connector ensures reliable performance in demanding environments. Featuring 64 contacts in 3 rows with a 2.54mm pitch, it guarantees efficient data transmission. The solder termination method and copper alloy contacts with tin plating offer secure connectivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various applications. UL 94V-0 rated for flammability, this connector prioritizes safety. Ideal for board to board PCB connections, it is a must-have component for high-performance electronic systems.