09731642903

Heilind Number:HRT09731642903
Manufacturer:HARTING
Manufacturer Number:09731642903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731642903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731642903

Detailed Description

The DIN 41612 Type R Connector ( 09731642903) is a crucial component for secure and reliable electronic connections. Designed for male insertion, this connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 64 contacts spread across 3 rows and a pitch of 2.54mm, it offers high-density connectivity for various applications, from motherboard to daughtercard connections to PCB to cable linking. The termination method is through soldering, ensuring a strong and lasting bond. Contacts are made of Copper Alloy with plating options of Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel, meeting stringent performance standards. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a maximum current rating of 2A and voltage rating of 1kV, this connector is both efficient and safe for use. Its RoHS compliance guarantees environmental responsibility, while a UL 94V-0 flammability rating ensures safety. With a mating cycle of 500, this connector offers long-term reliability in demanding applications.