09731646902

Heilind Number:HRT09731646902
Manufacturer:HARTING
Manufacturer Number:09731646902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731646902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731646902

Detailed Description

Introducing the DIN 41612 Type R Connector, a male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin that is glass-fibre filled, this pebble gray connector offers robust performance in a range of applications. With 64 contacts spread across 3 rows, it ensures reliable connectivity. The solder termination method, along with copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, guarantees efficient signal transmission. Operating between -55°C to 125°C, it meets the demands of diverse environments. Compliant with UL 94V-0 flammability rating, it prioritizes safety. With a current rating of 2A and voltage rating of 1kV, it is suitable for high-power applications. The DIN 41612 Type R Connector is the ideal choice for board to board PCB connections, providing quality and performance in every use case.