| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09731646903 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09731646903 |
09731646903
Specifications
Detailed Description
Introducing the 09731646903 DIN 41612 Type R Connector, a versatile male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in various applications. Featuring 64 contacts in 3 rows with a pitch of 2.54mm, it offers efficient signal transmission. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee secure and durable connections. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1kV, this connector is suitable for demanding environments. RoHS compliant and UL 94V-0 rated for safety, it meets stringent quality standards. Whether for industrial, telecommunications, or aerospace applications, the 09731646903 is the perfect choice for board to board PCB connections.

