09731646907

Heilind Number:HRT09731646907
Manufacturer:HARTING
Manufacturer Number:09731646907
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731646907
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09731646907

Detailed Description

Introducing the 09731646907, a high-quality DIN 41612 Type R Connector designed for both PCB to cable and cable to cable applications. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in demanding environments. With 64 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient signal transmission. The wire wrap termination method, contact plating with Nickel and Gold Over Nickel Phosphorus, and a wide operating temperature range from -55°C to 125°C further enhance its versatility. RoHS compliant and rated for 1.55kV and 1kV, this connector meets stringent quality standards. Perfect for use in backplane and board-to-board connections, it guarantees a secure and efficient interface for your electronic devices. Trust in the 09731646907 for outstanding connectivity in your applications.