09731646947

Heilind Number:HRT09731646947
Manufacturer:HARTING
Manufacturer Number:09731646947
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL R064MW-13 0C1-2-P5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731646947
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09731646947

Detailed Description

Introducing the DIN-SIGNAL R064MW-13 0C1-2-P5A, a high-performance connector designed for efficient board-to-board PCB connections. With its sleek Pebble Gray housing made of durable glass-filled plastic, this DIN 41612 series connector boasts a male gender and features 64 contacts spread across 3 rows. The termination method of wire wrap ensures secure and reliable connections, while the copper alloy contacts with nickel and gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for a wide variety of industrial applications. With a pitch of 2.54mm and a straight mount angle, installation is a breeze. UL 94V-0 rated for safety, and capable of handling currents up to 2A and voltages up to 1.55kV, this connector is a dependable choice for your connectivity needs. With a mating cycle of 400 and hi-rel compliance, rest assured of its longevity and performance. Upgrade your PCB connections with the 09731646947.