09731962577

Heilind Number:HRT09731962577
Manufacturer:HARTING
Manufacturer Number:09731962577
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731962577
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731962577

Detailed Description

Introducing the DIN 41612 Type R Connector, a versatile solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a rugged construction with a housing made of thermoplastic resin and glass-fibre filling, ensuring durability in various applications. With 96 contacts arranged in 3 rows, it offers ample connectivity options. The termination method is solder, guaranteeing a secure and reliable connection. Contacts are made of copper alloy with multiple plating options for enhanced conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for harsh environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 2A and voltage rating of 1kV, this connector is ideal for high-performance systems. Designed for straight mounting, it has a tail length of 13mm and a mating cycle of 500, ensuring longevity. Part of the DIN 41612 series, it offers compatibility and interchangeability. Whether in industrial machinery, telecommunications, or aerospace applications, this connector delivers reliable performance. Elevate your connectivity with the DIN 41612 Type R Connector.