09731962903

Heilind Number:HRT09731962903
Manufacturer:HARTING
Manufacturer Number:09731962903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731962903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731962903

Detailed Description

Introducing the DIN 41612 Type R Connector, a reliable and versatile solution for various interconnect applications. This male connector features a robust construction with thermoplastic resin and glass-fibre filling, ensuring durability and performance in demanding environments. With a total of 96 contacts arranged in 3 rows, it allows for efficient signal transmission. The solder termination method guarantees secure connections, while the copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, and nickel ensure optimal conductivity. Operating between -55°C to 125°C, this connector is suitable for a wide range of industrial applications. RoHS compliant and UL 94V-0 rated for safety, it meets stringent quality standards. Perfect for motherboard to daughtercard, mezzanine, and PCB to cable connections, this DIN 41612 connector in Pebble Gray is a must-have component for your electronic projects.