09731962904

Heilind Number:HRT09731962904
Manufacturer:HARTING
Manufacturer Number:09731962904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL R096MP-5 0C1-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731962904
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731962904

Detailed Description

Introducing the DIN-SIGNAL R096MP-5 0C1-1, a high-performance connector designed for demanding board-to-board PCB applications. Featuring a rugged glass-filled plastic housing in Pebble Gray, this DIN 41612 series connector is engineered for reliable connectivity in industrial environments. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it offers ample connectivity options while ensuring space efficiency. The male gender connector, terminated via press-fit method, guarantees secure and durable connections. Contact plating with Nickel, Gold over Electroless Nickel Phosphorus over Nickel ensures excellent conductivity and corrosion resistance. Operating within a wide temperature range of -40°C to 105°C, it is suitable for diverse applications. With a current rating of 2A and voltage rating of 1kV, this connector is both RoHS compliant and UL 94V-0 rated for safety and environmental standards. Trust the 09731962904 for seamless PCB connectivity in critical systems.