09731962907

Heilind Number:HRT09731962907
Manufacturer:HARTING
Manufacturer Number:09731962907
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731962907
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09731962907

Detailed Description

The DIN 41612 Type R Connector, SKU 09731962907, is a male connector designed for versatile connectivity in electronic applications. Constructed from durable thermoplastic resin with glass-fibre filling, it ensures reliable performance even in demanding environments. This connector offers PCB to cable and cable to cable connections with wrap termination, making it easy to integrate into existing systems. With 96 contacts arranged in 3 rows, it provides ample connectivity options. The contact plating of nickel and gold over nickel phosphorus offers excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1.55kV, makes it suitable for a wide range of applications. Compliant with Class I performance standards, this connector guarantees high-quality and long-lasting functionality. Perfect for backplane and PCB connections, it is a reliable choice for various industries.