09731966520

Heilind Number:HRT09731966520
Manufacturer:HARTING
Manufacturer Number:09731966520
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731966520
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731966520

Detailed Description

Introducing the DIN 41612 Type R Connector, a versatile and reliable solution for your connectivity needs. This male connector is crafted from high-quality thermoplastic resin, reinforced with glass fibers for added durability. With 96 contacts spread across 3 rows, it offers ample connectivity options for various applications including motherboard to daughtercard, mezzanine, and PCB to cable connections. Solder termination ensures secure and stable contact, while the copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is designed to withstand the rigors of industrial environments. Its straight mount angle and 4mm tail length make installation easy and convenient. UL 94V-0 rated for flammability, with a current rating of 2A and voltage rating of 1kV, it meets stringent safety standards. Ideal for board-to-board PCB connections, the DIN 41612 Type R Connector is a reliable choice for your connectivity needs.