09731966902

Heilind Number:HRT09731966902
Manufacturer:HARTING
Manufacturer Number:09731966902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731966902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731966902

Detailed Description

Introducing the DIN 41612 Type R Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient signal transmission. Solder termination ensures secure connectivity, while the copper alloy contacts with tin plating guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a mating cycle of 400, it is designed for long-lasting performance. RoHS compliant and with a voltage rating of 1kV, it meets international standards for safety and reliability. Upgrade your connectivity with the DIN 41612 Type R Connector.