09731966903

Heilind Number:HRT09731966903
Manufacturer:HARTING
Manufacturer Number:09731966903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731966903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731966903

Detailed Description

Introducing the 09731966903, a high-performance DIN 41612 Type R Connector designed for seamless connectivity in a variety of applications. This male connector features a robust housing made of thermoplastic resin with glass-fibre filling, ensuring durability and longevity. With 96 contacts arranged in three rows, it facilitates efficient signal transmission. The solder termination method guarantees secure attachment to PCBs. Contacts plated with tin over nickel, gold over electroless nickel phosphorus, and nickel offer excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Perfect for motherboard to daughtercard, mezzanine, and PCB to cable connections, this pebble gray connector is a reliable choice for your connectivity needs.