09731966904

Heilind Number:HRT09731966904
Manufacturer:HARTING
Manufacturer Number:09731966904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731966904
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731966904

Detailed Description

Introducing the DIN 41612 Type R Connector, a high-performance male connector designed for a variety of applications including motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filled housing material in a sleek Pebble Gray color, this connector ensures reliability and longevity in operation. With 96 contacts arranged in 3 rows on a 2.54mm pitch, it offers seamless connectivity. Featuring Press-Fit termination method, Copper Alloy contacts with Nickel and Gold plating, and a wide operating temperature range from -40°C to 105°C, it guarantees optimal performance even in harsh environments. With a 5mm tail length, it allows for easy installation. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Ideal for board-to-board, mezzanine, and PCB stacking applications, this DIN 41612 Type R Connector is a reliable solution for your connectivity needs.