09731966907

Heilind Number:HRT09731966907
Manufacturer:HARTING
Manufacturer Number:09731966907
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731966907
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09731966907

Detailed Description

Introducing the DIN 41612 Type R Connector, a versatile and durable male connector designed for seamless PCB to cable and cable to cable connections. Made from high-quality thermoplastic resin with glass-fibre filling, this connector ensures reliable performance in a wide range of applications. With 96 contacts spread across 3 rows, it offers ample connectivity options. The wire wrap termination method guarantees secure and efficient connections. Featuring nickel and gold plating over nickel phosphorus, it provides excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and straight mount angle, it is easy to install. Trust in the DIN 41612 Type R Connector for robust and dependable connectivity solutions.