09731966974

Heilind Number:HRT09731966974
Manufacturer:HARTING
Manufacturer Number:09731966974
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731966974
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731966974

Detailed Description

The DIN 41612 Type R Connector, SKU 09731966974, is a male connector designed for high-performance applications. Constructed with thermoplastic resin and glass-fibre filling, it ensures durability and reliability in Motherboard to Daughtercard, Mezzanine, and PCB to cable connections. Featuring a Pebble Gray color and DIN 41612 series compatibility, it offers seamless integration in various systems. With 96 contacts in 3 rows, it provides ample connectivity options. The Press-Fit and Wire Wrap termination methods guarantee secure attachment, while the Copper Alloy contacts with Nickel and Gold plating ensure optimal conductivity. Operating temperature ranges from -40°C to 105°C, making it suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, installation is straightforward. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for Board to Board PCB, Mezzanine, and Board Stacking applications, meeting stringent industry standards.