09731967903

Heilind Number:HRT09731967903
Manufacturer:HARTING
Manufacturer Number:09731967903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09731967903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09731967903

Detailed Description

Introducing the DIN 41612 Type R Connector, a male connector crafted from durable thermoplastic resin with glass-fibre filling. This versatile connector is designed for seamless connectivity between motherboards, daughtercards, mezzanines, and PCBs to cables. Featuring a sleek Pebble Gray finish, it boasts a high contact density with 96 contacts arranged in 3 rows, ensuring efficient data transmission. With a solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, it guarantees reliable performance even in harsh environments. Operating at temperatures ranging from -55°C to 125°C, it meets stringent industrial standards with a UL 94V-0 flammability rating. With a current rating of 2A and voltage rating of 1kV, it is suitable for a wide range of applications in board-to-board PCB connectors, mezzanine, and board stacking connectors. Trusted for its quality and durability, the DIN 41612 Type R Connector ( 09731967903) is a must-have component for your connectivity needs.