09732246801

Heilind Number:HRT09732246801
Manufacturer:HARTING
Manufacturer Number:09732246801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09732246801
Color:Pebble Gray
Pitch:2.54 mm, 7.62 mm
Gender:Female
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09732246801

Detailed Description

Introducing the DIN 41612 Type M invers Connector, a must-have for seamless board-to-board PCB connections. This female connector, made of durable thermoplastic resin with glass-fibre filling, ensures reliable performance in even the most demanding environments. Boasting a pebble gray color and complying with RoHS standards, it offers both aesthetic appeal and environmental responsibility. With 32 contacts arranged in 3 rows, solder termination, and a pitch of 2.54mm, it facilitates easy and secure connectivity. Its copper alloy contacts, plated with tin over nickel and noble metal, guarantee optimal conductivity and corrosion resistance. Operating efficiently between -55°C and 125°C, it is suitable for a wide range of applications. Rated for 1kV voltage and 2A current, with a mating cycle of 400, it offers long-lasting functionality. UL 94V-0 certified for flame retardancy, it prioritizes safety. Perfect for use in mezzanine and board stacking configurations, this DIN connector is a versatile solution for your connectivity needs.