09732326801

Heilind Number:HRT09732326801
Manufacturer:HARTING
Manufacturer Number:09732326801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09732326801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09732326801

Detailed Description

Introducing the DIN 41612 Type R Connector, a female connector designed for high-performance connectivity in electronic systems. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable signal transmission between motherboards, daughtercards, and extender cards. Featuring 32 contacts in 3 rows, it offers ample connectivity options with a solder termination method for secure attachment. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance, while the robust housing material meets UL 94V-0 flammability standards. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1 kV, this connector is suitable for a variety of applications. RoHS compliant and with a 400-cycle mating lifespan, it guarantees long-term performance and environmental responsibility. Perfect for board-to-board and PCB connections, the DIN 41612 Type R Connector sets a new standard in interconnectivity.