09732646801

Heilind Number:HRT09732646801
Manufacturer:HARTING
Manufacturer Number:09732646801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09732646801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09732646801

Detailed Description

Introducing the DIN 41612, Type R Connector, designed for seamless motherboard to daughtercard and extender card connections. This female connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring longevity and reliability in any application. With a sleek Pebble Gray color and a compact design, it seamlessly integrates into your setup. The connector boasts 64 contacts arranged in 3 rows, with a solder termination method for easy installation. Crafted from copper alloy with tin over nickel and noble metal plating, it guarantees excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a pitch of 2.54 mm and right-angle mount, it offers versatile connectivity options. It is UL 94V-0 rated for flammability and RoHS compliant for environmental responsibility. With a current rating of 2 A and voltage rating of 1 kV, it ensures efficient power transmission. Trust in the DIN 41612, Type R Connector for high-quality board-to-board connections in your electronic projects.