09732786801

Heilind Number:HRT09732786801
Manufacturer:HARTING
Manufacturer Number:09732786801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M invers, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09732786801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:80
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09732786801

Detailed Description

Introducing the DIN 41612 Type M invers Connector, a versatile and reliable solution for your board-to-board PCB connectivity needs. This female connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color, ensuring both strength and aesthetic appeal. With 80 contacts arranged in 3 rows, it offers ample connectivity options for your applications. The termination method of solder guarantees secure and stable connections, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Its right-angle mount angle allows for space-efficient installation, and with a high mating cycle rating of 400 cycles, it promises long-term durability. RoHS compliant and rated for 1 kV voltage, it meets stringent industry standards for safety and environmental responsibility. Trust in the DIN 41612 Type M invers Connector for seamless and high-performance board-to-board connections.