09732966804

Heilind Number:HRT09732966804
Manufacturer:HARTING
Manufacturer Number:09732966804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09732966804
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09732966804

Detailed Description

Introducing the DIN 41612 Type R Connector, a crucial component for seamless motherboard to daughtercard and extender card connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in various applications. With 96 contacts spread across 3 rows, it facilitates efficient data transmission. The solder termination method guarantees secure attachment, while the copper alloy contacts plated with tin over nickel and noble metal over nickel offer excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is a dependable choice for demanding environments. Compliant with UL 94V-0 flammability standards and rated for 2A current and 1kV voltage, it prioritizes safety without compromising on functionality. Trust in the DIN 41612 Type R Connector for robust and high-performance board-to-board connections.