09733646902

Heilind Number:HRT09733646902
Manufacturer:HARTING
Manufacturer Number:09733646902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09733646902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09733646902

Detailed Description

Introducing the 09733646902, a high-performance DIN 41612 Type R Male Connector designed for seamless motherboard to daughter card, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in any environment. With 64 contacts arranged in 3 rows and a pitch of 2.54mm, it provides efficient data transmission. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and long-lasting connectivity. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating, along with a 2A current and 1kV voltage rating, make it a safe and dependable choice for board-to-board and PCB connections. Trust the 09733646902 for high-quality, high-reliability performance.