09733646903

Heilind Number:HRT09733646903
Manufacturer:HARTING
Manufacturer Number:09733646903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09733646903
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09733646903

Detailed Description

Introducing the DIN 41612 Type R Connector, a reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling in a sleek Pebble Gray color. With 64 contacts arranged in 3 rows and a pitch of 2.54mm, it ensures efficient data transmission. The solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various industrial applications. Rated for 2A current and 1kV voltage, it meets high-performance standards. With a straight mount angle and 4mm tail length, installation is convenient. This connector, with a UL 94V-0 flammability rating, ensures safety. Designed for board-to-board and PCB connections, it is a crucial component in electronic systems. With 400 mating cycles, it offers longevity and reliability. Trust in the DIN 41612 Type R Connector for seamless connectivity in your projects.