09733966902

Heilind Number:HRT09733966902
Manufacturer:HARTING
Manufacturer Number:09733966902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09733966902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09733966902

Detailed Description

Introducing the DIN 41612 Type R Connector, a male connector designed for a variety of applications including motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed with thermoplastic resin and glass-fibre filled for durability and reliability, this pebble gray connector features 96 contacts in 3 rows with a 2.54mm pitch. With a solder termination method and copper alloy contacts plated with tin over nickel and noble metal over nickel, it ensures secure and efficient connectivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. UL 94V-0 rated for flammability, and with a current rating of 2A and voltage rating of 1kV, it guarantees safety and performance. Ideal for board to board PCB connections, this DIN 41612 connector ( 09733966902) is a reliable solution for your connectivity needs.