09733966903

Heilind Number:HRT09733966903
Manufacturer:HARTING
Manufacturer Number:09733966903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09733966903
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09733966903

Detailed Description

Introducing the 09733966903, a versatile DIN 41612 Type R connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. This male connector features a rugged construction of thermoplastic resin with glass-fibre filling, ensuring durability in various applications. With 96 contacts arranged in 3 rows and a solder termination method, it offers reliable connectivity. The copper alloy contacts are plated with tin over nickel and noble metal over nickel for enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating guarantees safety, while its high current and voltage ratings of 2A and 1kV respectively make it ideal for power transmission. With a pitch of 2.54mm, straight mount angle, and 4mm tail length, it facilitates easy installation. Trust the 09733966903 for high-performance board-to-board and PCB connections.