09734642804

Heilind Number:HRT09734642804
Manufacturer:HARTING
Manufacturer Number:09734642804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09734642804
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09734642804

Detailed Description

Introducing the DIN 41612 Type R Connector, a crucial component for seamless motherboard to daughtercard and extender card connectivity. This female connector is crafted from durable thermoplastic resin with glass-fibre filling, ensuring reliable performance in demanding environments. With 64 contacts spread across 3 rows, it offers ample connectivity options. Solder termination and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Its UL 94V-0 flammability rating underscores its commitment to safety. Rated for 2A at 1kV, this connector is ideal for board-to-board PCB connections and meets the stringent DIN 41612 standards. Trust in its 500 mating cycles and right-angle mount for long-lasting performance in your electronic systems.