09734646801

Heilind Number:HRT09734646801
Manufacturer:HARTING
Manufacturer Number:09734646801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09734646801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09734646801

Detailed Description

Introducing the DIN 41612 Type R Connector, a crucial component for seamless data transfer in electronic systems. This female connector, constructed with durable thermoplastic resin and glass-fibre filling, ensures reliable performance in demanding environments. With 64 contacts spread across 3 rows, it facilitates high-speed connectivity between motherboards, daughtercards, and extender cards. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and efficient signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its pebble gray housing, UL 94V-0 flammability rating, and 1kV voltage rating further enhance its safety and versatility. Trusted for up to 400 mating cycles, this DIN 41612 connector is a must-have for board-to-board PCB connections, ensuring optimal performance and longevity in your electronic systems.