09734646804

Heilind Number:HRT09734646804
Manufacturer:HARTING
Manufacturer Number:09734646804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09734646804
Color:Beige
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09734646804

Detailed Description

Introducing the DIN 41612 Type R Connector, a versatile and durable female connector designed for seamless motherboard to daughtercard and extender card connections. Made from high-quality thermoplastic resin with glass-fibre filling, this beige connector ensures reliable performance in various applications. With 64 contacts spread across 3 rows, it offers ample connectivity options. Solder termination and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount angle, it facilitates easy installation. UL 94V-0 rated for flame resistance, and with a current rating of 2A and voltage rating of 1kV, this connector meets stringent safety standards. Perfect for board-to-board PCB connections, the DIN 41612 Type R Connector is a reliable solution for your connectivity needs.