09734962804

Heilind Number:HRT09734962804
Manufacturer:HARTING
Manufacturer Number:09734962804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09734962804
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09734962804

Detailed Description

The DIN 41612 Type R Connector ( 09734962804) is a reliable and versatile component designed for connecting motherboards to daughter cards and extender cards. Featuring a female gender and constructed from durable thermoplastic resin with glass-fibre filling, this beige-colored connector ensures secure and efficient data transmission. With 96 contacts arranged in 3 rows, it offers ample connectivity options. Solder termination method and copper alloy contacts with tin and noble metal plating guarantee stable performance even in harsh environments. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, make it suitable for a wide range of applications. With a pitch of 2.54mm and right angle mount, it allows for easy and space-saving installation on PCBs. Meeting current and voltage rating of 2A and 1kV respectively, this connector is a reliable solution for high-speed data transfer in various electronic systems. With 500 mating cycles, it ensures long-lasting durability, making it ideal for industrial and commercial use.