09734966801

Heilind Number:HRT09734966801
Manufacturer:HARTING
Manufacturer Number:09734966801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09734966801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09734966801

Detailed Description

Introducing the DIN 41612 Type R Connector, a female connector designed for reliable and efficient motherboard to daughtercard and extender card connections. Crafted from durable thermoplastic resin with glass-fibre filling, this Pebble Gray connector ensures optimal performance even in demanding environments. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it offers seamless connectivity. The solder termination method, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees secure and lasting connections. Rated for a wide temperature range from -55°C to 125°C, it is suitable for various applications. With a high current rating of 2A and voltage rating of 1kV, this connector is both reliable and efficient. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust in the DIN 41612 Type R Connector for your board to board PCB connection needs.