09734966804

Heilind Number:HRT09734966804
Manufacturer:HARTING
Manufacturer Number:09734966804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09734966804
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09734966804

Detailed Description

Introducing the DIN 41612 Type R Connector, designed for seamless connectivity in electronic systems. This female connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in demanding environments. With 96 contacts arranged in 3 rows, it facilitates high-density PCB connections for applications such as motherboard to daughtercard and extender card setups. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and efficient signal transmission. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its UL 94V-0 flammability rating underscores its commitment to safety, while a current rating of 2A and voltage rating of 1kV make it ideal for various power and signal applications. Trust in the DIN 41612 Type R Connector for robust and dependable board-to-board connectivity.