09736966902

Heilind Number:HRT09736966902
Manufacturer:HARTING
Manufacturer Number:09736966902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09736966902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09736966902

Detailed Description

Introducing the 09736966902, a versatile DIN 41612 Type R Connector designed for seamless connections in a variety of applications. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliability in Motherboard to daughtercard, Mezzanine, and PCB to cable setups. With a sleek Pebble Gray finish, it not only looks professional but also offers outstanding performance. Boasting 96 contacts spread across 3 rows and terminated via soldering, it guarantees secure and stable connections. The contacts, made of Copper Alloy and plated with Tin Over Nickel and Noble Metal Over Nickel, ensure excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and a straight mount angle, installation is a breeze. Rated for 400 mating cycles and with a flammability rating of UL 94V-0, it prioritizes safety and durability. With a current rating of 2A and voltage rating of 1kV, it meets the demands of high-performance applications. In the category of Board To Board PCB Connectors, it is a standout choice for professionals looking for quality and reliability. Hi_rel: No. A must-have acronym for your inventory: 09736966902.