09736966947

Heilind Number:HRT09736966947
Manufacturer:HARTING
Manufacturer Number:09736966947
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09736966947
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1.55 kV, 1 kV
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:96
Termination Method:Wire Wrap
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09736966947

Detailed Description

Introducing the DIN 41612 Type R Connector, a versatile solution for your connectivity needs. This male connector is made of durable thermoplastic resin reinforced with glass fibers, ensuring reliability in even the most demanding environments. With PCB to cable and cable to cable compatibility, it offers flexibility in your design applications. Featuring wrap termination for easy installation, it boasts a high contact density with 96 contacts arranged in 3 rows. The contact plating of nickel and gold over nickel phosphorus guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial applications. With a pitch of 2.54mm and straight mount angle, it facilitates seamless PCB connections. Rest assured of its durability with a mating cycle of 400 and performance level of Class II. Compliant with international standards, this connector is ideal for backplane and board-to-board connections in various industries. Upgrade your connectivity solutions with the DIN 41612 Type R Connector.